QXK2J684KTP is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.00000
Datasheet
QXK2J684KTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QXK2J684KTP
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QXK2J684KTP

DigiKey Part Number
493-3554-ND
Manufacturer
Manufacturer Product Number
QXK2J684KTP
Description
CAP FILM 0.68UF 10% 630VDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 250V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXK2J684KTP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.004" L x 0.445" W (25.50mm x 11.30mm)
Height - Seated (Max)
0.831" (21.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.12000$20.12
10$13.78600$137.86
50$11.27700$563.85
100$10.50100$1,050.10
500$9.18844$4,594.22
1,000$8.78208$8,782.08
2,500$8.35282$20,882.05
5,000$8.09394$40,469.70
Manufacturers Standard Package