PLV1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLV1 Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLV1V820MDL1TD

DigiKey Part Number
493-3867-1-ND - Cut Tape (CT)
493-3867-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLV1V820MDL1TD
Description
CAP ALUM POLY 82UF 20% 35V TH
Customer Reference
Detailed Description
82 µF 35 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLV1V820MDL1TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,371
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$21.95000$21.95
10$14.60400$146.04
50$11.54920$577.46
100$10.58480$1,058.48
500$8.92556$4,462.78