



PLS0G271MCO8TD | |
|---|---|
DigiKey Part Number | 493-14154-1-ND - Cut Tape (CT) 493-14154-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLS0G271MCO8TD |
Description | CAP ALUM POLY 270UF 20% 4V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 µF 4 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS0G271MCO8TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.8 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.73558 | $7,471.16 |

