LS Series P Type 10x13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LS Series P Type 10x13

PLS0G122MDO1

DigiKey Part Number
PLS0G122MDO1-ND
Manufacturer
Manufacturer Product Number
PLS0G122MDO1
Description
CAP ALUM POLY 1200UF 20% 4V TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLS0G122MDO1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
1200 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.5 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$7.38703$7,387.03
Manufacturers Standard Package