



PLS0E821MDO1 | |
---|---|
DigiKey Part Number | PLS0E821MDO1-ND |
Manufacturer | |
Manufacturer Product Number | PLS0E821MDO1 |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS0E821MDO1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.8 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.46995 | $8,939.90 |