



PLF0E821MCO8TD | |
|---|---|
DigiKey Part Number | 493-14087-1-ND - Cut Tape (CT) 493-14087-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF0E821MCO8TD |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF0E821MCO8TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 820 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLS0E821MCO8TD | Nichicon | 947 | 493-14151-1-ND | $13.57000 | Parametric Equivalent |
| RS80E821MDN1 | Nichicon | 757 | RS80E821MDN1-ND | $8.14000 | Parametric Equivalent |
| RS80E821MDNASQ | Nichicon | 541 | 493-16593-ND | $10.36000 | Parametric Equivalent |
| 2SEPC820MW+TSS | Panasonic Industry | 1,497 | P16402CT-ND | $11.18000 | Parametric Equivalent |
| A750EK827M0EAAE007 | KEMET | 5,421 | 399-A750EK827M0EAAE007-ND | $4.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.31400 | $63.14 |
| 50 | $4.81940 | $240.97 |
| 100 | $4.34670 | $434.67 |
| 500 | $3.53196 | $1,765.98 |
| 1,000 | $3.27528 | $3,275.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.06202 | $6,124.04 |
| 4,000 | $2.88486 | $11,539.44 |
| 6,000 | $2.79549 | $16,772.94 |
| 10,000 | $2.69590 | $26,959.00 |
| 14,000 | $2.63739 | $36,923.46 |
| 20,000 | $2.58086 | $51,617.20 |

