



PLS0E821MCO8TD | |
|---|---|
DigiKey Part Number | 493-14151-1-ND - Cut Tape (CT) 493-14151-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLS0E821MCO8TD |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS0E821MCO8TD Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 4.8 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 820 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS80E821MDNASQ | Nichicon | 541 | 493-16593-ND | $10.36000 | Parametric Equivalent |
| 2SEPC820MW+TSS | Panasonic Industry | 1,497 | P16402CT-ND | $11.18000 | Parametric Equivalent |
| UPE0E821MCG6308 | Chinsan (Elite) | 1,423 | 4191-UPE0E821MCG6308-ND | $6.58000 | Parametric Equivalent |
| UPE0E821MP26308 | Chinsan (Elite) | 89 | 4191-UPE0E821MP26308CT-ND | $4.52000 | Parametric Equivalent |
| UPE0E821MP26308U | Chinsan (Elite) | 1,940 | 4191-UPE0E821MP26308UCT-ND | $6.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $8.77200 | $87.72 |
| 50 | $6.78100 | $339.05 |
| 100 | $6.15210 | $615.21 |
| 500 | $5.06988 | $2,534.94 |
| 1,000 | $4.72917 | $4,729.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.44603 | $8,892.06 |
| 4,000 | $4.21091 | $16,843.64 |
| 6,000 | $4.09231 | $24,553.86 |
| 10,000 | $3.96016 | $39,601.60 |
| 14,000 | $3.88253 | $54,355.42 |
| 20,000 | $3.80756 | $76,151.20 |

