



PCX1H330MCL1GS | |
---|---|
DigiKey Part Number | 493-4698-2-ND - Tape & Reel (TR) 493-4698-1-ND - Cut Tape (CT) 493-4698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1H330MCL1GS |
Description | CAP ALUM POLY 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1H330MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 31mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.06000 | $35.06 |
10 | $23.89400 | $238.94 |
50 | $19.27280 | $963.64 |
100 | $17.81540 | $1,781.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.32316 | $6,661.58 |