



PCV1H470MCL7GS | |
|---|---|
DigiKey Part Number | 493-4554-2-ND - Tape & Reel (TR) 493-4554-1-ND - Cut Tape (CT) 493-4554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1H470MCL7GS |
Description | CAP ALUM POLY 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1H470MCL7GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 29mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.92000 | $23.92 |
| 10 | $15.93300 | $159.33 |
| 50 | $12.62000 | $631.00 |
| 100 | $11.57500 | $1,157.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.77700 | $4,888.50 |
| 1,000 | $9.21145 | $9,211.45 |
| 1,500 | $8.92619 | $13,389.28 |
| 2,500 | $8.60830 | $21,520.75 |
| 3,500 | $8.42145 | $29,475.08 |
| 5,000 | $8.24107 | $41,205.35 |










