12 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-12-33B-CWY-TR

DigiKey Part Number
50-ECS-120-12-33B-CWY-TR-ND - Tape & Reel (TR)
50-ECS-120-12-33B-CWY-CT-ND - Cut Tape (CT)
50-ECS-120-12-33B-CWY-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-12-33B-CWY-TR
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-12-33B-CWY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,961
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$3.62600$36.26
25$3.43320$85.83
50$3.29020$164.51
100$3.15460$315.46
250$2.98276$745.69
500$2.85944$1,429.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.74113$2,741.13
2,000$2.62772$5,255.44
3,000$2.56360$7,690.80
5,000$2.48505$12,425.25
7,000$2.43466$17,042.62
10,000$2.38237$23,823.70
Manufacturers Standard Package