PCR0J102MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 2,645
Unit Price: $12.81000
Datasheet
CR SERIES 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CR SERIES 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCR0J102MCL1GS

DigiKey Part Number
493-13716-2-ND - Tape & Reel (TR)
493-13716-1-ND - Cut Tape (CT)
493-13716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCR0J102MCL1GS
Description
CAP ALUM POLY 1000UF 20% 6.3V
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCR0J102MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes