FPCAP, HS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FPCAP, HS SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RHS0J102MCN1GS

DigiKey Part Number
493-3774-2-ND - Tape & Reel (TR)
493-3774-1-ND - Cut Tape (CT)
493-3774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHS0J102MCN1GS
Description
CAP ALUM POLY 1000UF 20% 6.3V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RHS0J102MCN1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
515 mA @ 120 Hz
Ripple Current @ High Frequency
5.15 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.461" (11.70mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,645
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.81000$12.81
10$8.28500$82.85
50$6.40120$320.06
100$5.80520$580.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.78044$2,390.22
1,000$4.45767$4,457.67
1,500$4.29479$6,442.18
2,500$4.11325$10,283.12
3,500$4.00657$14,022.99
5,000$3.90351$19,517.55
6,000$3.85449$23,126.94
12,000$3.68870$44,264.40
12,500$3.67986$45,998.25
Manufacturers Standard Package