



PCJ1A391MCL1GS | |
|---|---|
DigiKey Part Number | 493-14055-2-ND - Tape & Reel (TR) 493-14055-1-ND - Cut Tape (CT) 493-14055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1A391MCL1GS |
Description | CAP ALUM POLY 390UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1A391MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.13000 | $17.13 |
| 10 | $10.19000 | $101.90 |
| 50 | $8.80620 | $440.31 |
| 100 | $8.03200 | $803.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.70172 | $3,350.86 |
| 1,000 | $6.28286 | $6,282.86 |
| 1,500 | $6.07150 | $9,107.25 |
| 2,500 | $5.83600 | $14,590.00 |
| 3,500 | $5.69757 | $19,941.49 |
| 5,000 | $5.56392 | $27,819.60 |
| 6,000 | $5.50038 | $33,002.28 |
| 12,000 | $5.36898 | $64,427.76 |

