PCJ-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCJ-SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCJ0G101MCL1GS

DigiKey Part Number
493-14037-2-ND - Tape & Reel (TR)
493-14037-1-ND - Cut Tape (CT)
493-14037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCJ0G101MCL1GS
Description
CAP ALUM POLY 100UF 20% 4V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCJ0G101MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
2.61 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,866
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.30000$13.30
10$8.59900$85.99
50$6.65900$332.95
100$6.04380$604.38
500$4.98598$2,492.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.65304$4,653.04
2,000$4.37630$8,752.60
3,000$4.23671$12,710.13
5,000$4.08116$20,405.80
7,000$3.98976$27,928.32
10,000$3.90147$39,014.70
12,000$3.85953$46,314.36
Manufacturers Standard Package