
PCH1K270MCL1GS | |
---|---|
DigiKey Part Number | PCH1K270MCL1GTR-ND - Tape & Reel (TR) 493-PCH1K270MCL1GSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCH1K270MCL1GS |
Description | CAP ALUM POLY 27UF 20% 80V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 38mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.57000 | $21.57 |
10 | $15.35000 | $153.50 |
50 | $12.55580 | $627.79 |
100 | $11.61390 | $1,161.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.18506 | $4,592.53 |
1,000 | $8.77947 | $8,779.47 |
1,500 | $8.57631 | $12,864.46 |
2,500 | $8.35104 | $20,877.60 |
3,500 | $8.21932 | $28,767.62 |
5,000 | $8.09259 | $40,462.95 |
6,000 | $8.03255 | $48,195.30 |