
PCH1K120MCL1GS | |
---|---|
DigiKey Part Number | PCH1K120MCL1GTR-ND - Tape & Reel (TR) 493-PCH1K120MCL1GSCT-ND - Cut Tape (CT) 493-PCH1K120MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCH1K120MCL1GS |
Description | CAP ALUM POLY 12UF 20% 80V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 12 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.36000 | $15.36 |
10 | $10.30900 | $103.09 |
50 | $8.31600 | $415.80 |
100 | $7.70010 | $770.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $6.38008 | $5,742.07 |
1,800 | $6.10646 | $10,991.63 |
2,700 | $5.96939 | $16,117.35 |
4,500 | $5.81747 | $26,178.62 |
6,300 | $5.72862 | $36,090.31 |
9,000 | $5.64315 | $50,788.35 |
10,800 | $5.60263 | $60,508.40 |