PCF0E221MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 935
Unit Price: $10.44000
Datasheet

Upgrade


Nichicon
In Stock: 10,773
Unit Price: $11.92000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $4.76765
Datasheet

Similar


Nichicon
In Stock: 957
Unit Price: $10.19000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet
220 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCF0E221MCL1GS

DigiKey Part Number
493-2975-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF0E221MCL1GS
Description
CAP ALUM POLY 220UF 20% 2.5V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCF0E221MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.52217$3,522.17
Manufacturers Standard Package