



RSL0E221MCN1GB | |
|---|---|
DigiKey Part Number | 493-3816-2-ND - Tape & Reel (TR) 493-3816-1-ND - Cut Tape (CT) 493-3816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSL0E221MCN1GB |
Description | CAP ALUM POLY 220UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSL0E221MCN1GB Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.165" (4.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF0E221MCL4GB | Nichicon | 935 | 493-13977-1-ND | $10.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.77500 | $67.75 |
| 50 | $5.18780 | $259.39 |
| 100 | $4.68460 | $468.46 |
| 500 | $3.81840 | $1,909.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.54544 | $3,545.44 |
| 2,000 | $3.31865 | $6,637.30 |
| 3,000 | $3.20425 | $9,612.75 |
| 5,000 | $3.07672 | $15,383.60 |
| 7,000 | $3.00178 | $21,012.46 |
| 10,000 | $2.92939 | $29,293.90 |

