Parametric Equivalent
Parametric Equivalent




LNT1C683MSEB | |
|---|---|
DigiKey Part Number | LNT1C683MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNT1C683MSEB |
Description | CAP ALUM 68000UF 20% 16V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.65 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1C683MSE | Nichicon | 0 | 493-8914-ND | $269.67000 | Parametric Equivalent |
| LNT1C683MSEN | Nichicon | 0 | LNT1C683MSEN-ND | $149.64780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $149.64780 | $7,482.39 |



