Parametric Equivalent
Parametric Equivalent




LNT1C683MSE | |
|---|---|
DigiKey Part Number | 493-8914-ND |
Manufacturer | |
Manufacturer Product Number | LNT1C683MSE |
Description | CAP ALUM 68000UF 20% 16V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.165 A @ 10 kHz | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 3.268" (83.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $269.67000 | $269.67 |
| 10 | $206.40900 | $2,064.09 |
| 50 | $180.40600 | $9,020.30 |
| 100 | $172.23470 | $17,223.47 |
| 500 | $161.59588 | $80,797.94 |


