LLS2W121MELB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 49
Unit Price: $45.55000
Datasheet

Similar


Nichicon
In Stock: 488
Unit Price: $32.64000
Datasheet

Similar


Nichicon
In Stock: 145
Unit Price: $35.60000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $16.51668
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $47.03000
Datasheet

Similar


Chemi-Con
In Stock: 25
Unit Price: $34.61000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $47.80608
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $17.60470
Datasheet
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS2W121MELB

DigiKey Part Number
493-2603-ND
Manufacturer
Manufacturer Product Number
LLS2W121MELB
Description
CAP ALUM 120UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS2W121MELB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.12 A @ 120 Hz
Ripple Current @ High Frequency
1.6016 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$18.97440$3,794.88
Manufacturers Standard Package