
MAL215757121E3 | |
|---|---|
DigiKey Part Number | 4353PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL215757121E3 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 800mOhm 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.526 A @ 10 kHz |
Packaging Bulk | Impedance 885 mOhms |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 800mOhm | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $47.80608 | $38,244.86 |

