LLS1J272MELA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 222
Unit Price: $27.75000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $25.26445
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $89.50935
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $13.52350
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $10.16724
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $9.77383
Datasheet
LS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LS Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LLS1J272MELA

DigiKey Part Number
LLS1J272MELA-ND
Manufacturer
Manufacturer Product Number
LLS1J272MELA
Description
CAP ALUM 2700UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1J272MELA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.52 A @ 120 Hz
Ripple Current @ High Frequency
2.898 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$11.53680$2,884.20
Manufacturers Standard Package