380LX272M063H032 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $9.77383
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $10.16724
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $14.81800
Datasheet

Parametric Equivalent


Nichicon
In Stock: 222
Unit Price: $27.75000
Datasheet
38x Series, Case Code H03; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX272M063H032

DigiKey Part Number
380LX272M063H032-ND
Manufacturer
Manufacturer Product Number
380LX272M063H032
Description
CAP ALUM 2700UF 20% 63V SNAP TH
Customer Reference
Detailed Description
2700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 123mOhm 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
123mOhm
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.7 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.