LKX2D561MESA35 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 138
Unit Price: $49.93000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $21.14880
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $19.46000
Datasheet

Upgrade


Nichicon
In Stock: 88
Unit Price: $39.16000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $23.51900
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $24.69512
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $14.60410
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $25.45165
Datasheet

Upgrade


WEC
In Stock: 182
Unit Price: $56.56600
Datasheet

Upgrade


WEC
In Stock: 184
Unit Price: $38.61667
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $31.41023
Datasheet
LLS & LKx Series 25x37mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LLS & LKx Series 25x37mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKX2D561MESA35

DigiKey Part Number
LKX2D561MESA35-ND
Manufacturer
Manufacturer Product Number
LKX2D561MESA35
Description
CAP ALUM 560UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LKX2D561MESA35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Ripple Current @ High Frequency
2.4 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$24.43112$6,107.78
Manufacturers Standard Package