LGW2E821MELA50 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 125
Unit Price: $66.76000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $66.43000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $28.80485
Datasheet

Similar


Nichicon
In Stock: 7
Unit Price: $64.79000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $27.90420
Datasheet

Similar


Nichicon
In Stock: 47
Unit Price: $71.36000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $62.48000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $66.43000
Datasheet

Similar


Nichicon
In Stock: 192
Unit Price: $65.28000
Datasheet

Similar


Nichicon
In Stock: 196
Unit Price: $67.91000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $62.98000
Datasheet

Similar


Nichicon
In Stock: 144
Unit Price: $66.43000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 49
Unit Price: $61.17000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $38.16174
Datasheet
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGW2E821MELA50

DigiKey Part Number
493-8538-ND
Manufacturer
Manufacturer Product Number
LGW2E821MELA50
Description
CAP ALUM 820UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGW2E821MELA50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3 A @ 120 Hz
Ripple Current @ High Frequency
4.5 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$40.16500$10,041.25
Manufacturers Standard Package