Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Similar

381LQ821M250J452 | |
|---|---|
DigiKey Part Number | 381LQ821M250J452-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ821M250J452 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 202mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 202mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ821M250K032 | Cornell Dubilier Knowles | 9,232 | 338-3823-ND | $61.91000 | Similar |
| 381LR821M250A032 | Cornell Dubilier Knowles | 76 | 338-3779-ND | $86.24000 | Similar |
| 381LR821M250K042 | Cornell Dubilier Knowles | 317 | 338-3780-ND | $81.64000 | Similar |
| 381LX821M250A032 | Cornell Dubilier Knowles | 0 | 338-2326-ND | $37.61497 | Similar |
| B43508E2827M000 | TDK | 361 | 495-75223-ND | $81.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $38.16174 | $114,485.22 |










