82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2W820MELY

DigiKey Part Number
493-2845-ND
Manufacturer
Manufacturer Product Number
LGU2W820MELY
Description
CAP ALUM 82UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2W820MELY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
915.2 mA @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.787" Dia (20.00mm)
Tolerance
±20%
Height - Seated (Max)
1.378" (35.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2W820MELZ25Nichicon80493-8064-ND$35.11000Similar
LGN2W820MELZ25Nichicon157493-8395-ND$35.85000Similar
LGU2W820MELANichicon138493-2847-ND$36.50000Similar
LGU2W820MELZNichicon228493-2846-ND$36.67000Similar
LGW2W820MELZ25Nichicon320493-8560-ND$34.78000Similar
In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$36.17000$36.17
10$24.66500$246.65
50$19.88780$994.39
250$16.77480$4,193.70
500$15.79532$7,897.66
1,000$14.98179$14,981.79
2,500$14.11434$35,285.85
5,000$13.58642$67,932.10
Manufacturers Standard Package