GU Series 37x25mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GU Series 37x25mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1K222MELA

DigiKey Part Number
493-8458-ND
Manufacturer
Manufacturer Product Number
LGU1K222MELA
Description
CAP ALUM 2200UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1K222MELA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.01 A @ 120 Hz
Ripple Current @ High Frequency
2.3115 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.00000$39.00
10$23.97800$239.78
50$21.57600$1,078.80
250$18.38272$4,595.68
500$17.34350$8,671.75
1,000$16.48050$16,480.50
2,500$15.56041$38,901.03
5,000$15.54920$77,746.00
Manufacturers Standard Package