Similar
Similar
Parametric Equivalent
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGU1H272MELZ | |
|---|---|
DigiKey Part Number | 493-7158-ND |
Manufacturer | |
Manufacturer Product Number | LGU1H272MELZ |
Description | CAP ALUM 2700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1H272MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.955 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.76000 | $29.76 |
| 10 | $20.06900 | $200.69 |
| 50 | $16.04680 | $802.34 |
| 100 | $14.77900 | $1,477.90 |
| 500 | $12.59796 | $6,298.98 |
| 1,000 | $11.91230 | $11,912.30 |
| 2,500 | $11.18094 | $27,952.35 |
| 5,000 | $10.73577 | $53,678.85 |










