Similar
Similar
Similar

381LX272M050H012 | |
|---|---|
DigiKey Part Number | 338-3733-ND |
Manufacturer | |
Manufacturer Product Number | 381LX272M050H012 |
Description | CAP ALUM 2700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.97000 | $38.97 |
| 10 | $26.64600 | $266.46 |
| 50 | $21.55180 | $1,077.59 |
| 100 | $19.94700 | $1,994.70 |
| 500 | $17.18918 | $8,594.59 |
| 1,000 | $16.32223 | $16,322.23 |
| 2,500 | $15.39788 | $38,494.70 |
| 5,000 | $14.83540 | $74,177.00 |




