GR Series 32x30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GR Series 32x30mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGR2D471MELB30

DigiKey Part Number
493-8004-ND
Manufacturer
Manufacturer Product Number
LGR2D471MELB30
Description
CAP ALUM 470UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGR2D471MELB30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
2.1 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.17000$39.17
10$26.89100$268.91
50$21.79200$1,089.60
200$18.85080$3,770.16
600$17.18233$10,309.40
1,000$16.55896$16,558.96
2,600$15.62086$40,614.24
Manufacturers Standard Package