LGJ2G390MELZ15 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet
22mmx17mm 4,0 Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22mmx17mm 4,0 Snap-In

LGJ2G390MELZ15

DigiKey Part Number
LGJ2G390MELZ15-ND
Manufacturer
Manufacturer Product Number
LGJ2G390MELZ15
Description
CAP ALUM 39UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGJ2G390MELZ15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
429 mA @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$35.45000$35.45
10$24.21300$242.13
50$19.54520$977.26
100$18.07310$1,807.31
500$15.54430$7,772.15
1,000$14.74921$14,749.21
2,500$13.90142$34,753.55
5,000$13.77436$68,871.80
Manufacturers Standard Package