30mmx22mm 4,0 Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30mmx22mm 4,0 Snap-In
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGJ2D471MELB20

DigiKey Part Number
LGJ2D471MELB20-ND
Manufacturer
Manufacturer Product Number
LGJ2D471MELB20
Description
CAP ALUM 470UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGJ2D471MELB20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.12 A @ 120 Hz
Ripple Current @ High Frequency
1.68 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 904
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.61000$37.61
10$25.74800$257.48
50$20.83360$1,041.68
200$17.99930$3,599.86
600$16.39110$9,834.66
1,000$15.79021$15,790.21
2,600$14.86532$38,649.83
5,000$14.84064$74,203.20
Manufacturers Standard Package