

LGG2C821MELZ35 | |
|---|---|
DigiKey Part Number | 493-8082-ND |
Manufacturer | |
Manufacturer Product Number | LGG2C821MELZ35 |
Description | CAP ALUM 820UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2C821MELZ35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2 A @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.33000 | $37.33 |
| 10 | $25.56100 | $255.61 |
| 50 | $20.67900 | $1,033.95 |
| 100 | $19.14000 | $1,914.00 |
| 500 | $16.49566 | $8,247.83 |
| 1,000 | $15.66430 | $15,664.30 |
| 2,500 | $14.77782 | $36,944.55 |
| 5,000 | $14.70982 | $73,549.10 |

