LAKW6680MELZ30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: $21.36308
Datasheet

Upgrade


Nichicon
In Stock: 156
Unit Price: $44.07000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $42.18000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $38.56460
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $12.16740
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $11.93555
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $14.69265
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $13.97217
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $15.17280
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $21.43510
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $22.23095
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $13.91035
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $13.26660
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $13.40970
Datasheet
68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LAKW6680MELZ30

DigiKey Part Number
LAKW6680MELZ30-ND
Manufacturer
Manufacturer Product Number
LAKW6680MELZ30
Description
CAP ALUM 68UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAKW6680MELZ30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
517.5 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$16.39532$4,098.83
Manufacturers Standard Package