SLP680M420A1P3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $19.22009
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 7,709
Unit Price: $45.79000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $17.65427
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $12.16740
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $11.93555
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $13.63040
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $35.35000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3,699
Unit Price: $27.62000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 53
Unit Price: $46.45000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $19.78555
Datasheet

Parametric Equivalent


TDK
In Stock: 1,501
Unit Price: $40.04000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $30.66535

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $10.32689
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $22.75105
Datasheet
68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 4.879Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP680M420A1P3

DigiKey Part Number
SLP680M420A1P3-ND
Manufacturer
Manufacturer Product Number
SLP680M420A1P3
Description
CAP ALUM 68UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 4.879Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
4.879Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Ripple Current @ High Frequency
808.5 mA @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$13.97217$41,916.51