LAKW6101MELZ40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: $23.61548
Datasheet

Upgrade


Nichicon
In Stock: 2
Unit Price: $47.30000
Datasheet

Upgrade


Nichicon
In Stock: 159
Unit Price: $48.20000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $29.21555
Datasheet

Upgrade


Rubycon
In Stock: 139
Unit Price: $50.33000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $17.34535
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 886
Unit Price: $99.35000
Datasheet
22mmx42mm Snap-In Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22mmx42mm Snap-In Radial Can
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LAKW6101MELZ40

DigiKey Part Number
LAKW6101MELZ40-ND
Manufacturer
Manufacturer Product Number
LAKW6101MELZ40
Description
CAP ALUM 100UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAKW6101MELZ40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
690 mA @ 120 Hz
Ripple Current @ High Frequency
793.5 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$19.01340$4,753.35
Manufacturers Standard Package