B43252A5107M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $17.34535
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $36.70000
Datasheet

Direct


Nichicon
In Stock: 631
Unit Price: $39.66000
Datasheet

Direct


Nichicon
In Stock: 17
Unit Price: $39.41000
Datasheet

Direct


Nichicon
In Stock: 185
Unit Price: $46.31000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 886
Unit Price: $99.35000
Datasheet

Upgrade


Rubycon
In Stock: 139
Unit Price: $50.33000
Datasheet

Upgrade


Nichicon
In Stock: 2
Unit Price: $47.30000
Datasheet

Upgrade


Nichicon
In Stock: 169
Unit Price: $48.20000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $29.21555
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $19.81540
Datasheet
B41252A 22mm dia.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43252A5107M

DigiKey Part Number
B43252A5107M-ND
Manufacturer
Manufacturer Product Number
B43252A5107M
Description
CAP ALUM 100UF 20% 450V SNAP TH
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Ripple Current @ High Frequency
976.5 mA @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.