LAK2D221MELZ25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 2,991
Unit Price: $25.40000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $19.36852
Datasheet

Parametric Equivalent


Nichicon
In Stock: 192
Unit Price: $30.67000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,046
Unit Price: $28.45000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 151
Unit Price: $28.28000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $19.30176
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $12.04490
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $11.50065
Datasheet

Upgrade


Rubycon
In Stock: 84
Unit Price: $28.20000
Datasheet

Upgrade


TDK
In Stock: 467
Unit Price: $44.56000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $17.06455
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $13.18110
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $10.91155
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LAK2D221MELZ25

DigiKey Part Number
LAK2D221MELZ25-ND
Manufacturer
Manufacturer Product Number
LAK2D221MELZ25
Description
CAP ALUM 220UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAK2D221MELZ25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
740 mA @ 120 Hz
Ripple Current @ High Frequency
888 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$14.74380$3,685.95
Manufacturers Standard Package