
GYC1H151MCW1GS | |
---|---|
DigiKey Part Number | GYC1H151MCW1GTR-ND - Tape & Reel (TR) 493-GYC1H151MCW1GSCT-ND - Cut Tape (CT) 493-GYC1H151MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1H151MCW1GS |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
10 | $10.11600 | $101.16 |
50 | $7.87920 | $393.96 |
100 | $7.17230 | $717.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $6.09503 | $2,438.01 |
800 | $5.68869 | $4,550.95 |
1,200 | $5.48358 | $6,580.30 |
2,000 | $5.25496 | $10,509.92 |
2,800 | $5.12061 | $14,337.71 |
4,000 | $4.99085 | $19,963.40 |
4,800 | $4.92915 | $23,659.92 |
9,600 | $4.72036 | $45,315.46 |
10,000 | $4.70921 | $47,092.10 |