GYB1H121MCQ1GS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1,465
Unit Price: $14.69000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: $11.18000
Datasheet
GYB1C271MCQ1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYB1H121MCQ1GS

DigiKey Part Number
GYB1H121MCQ1GTR-ND - Tape & Reel (TR)
493-GYB1H121MCQ1GSCT-ND - Cut Tape (CT)
493-GYB1H121MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1H121MCQ1GS
Description
CAP ALUMHYB 120UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.73000$12.73
10$8.23200$82.32
50$6.36360$318.18
100$5.77130$577.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.75232$2,376.16
1,000$4.43153$4,431.53
1,500$4.26961$6,404.41
2,500$4.08917$10,222.93
3,500$3.98312$13,940.92
5,000$3.88067$19,403.35
6,000$3.83198$22,991.88
12,000$3.66714$44,005.68
12,500$3.65836$45,729.50
Manufacturers Standard Package