

GYC1E101MCQ1GS | |
---|---|
DigiKey Part Number | GYC1E101MCQ1TR-ND - Tape & Reel (TR) GYC1E101MCQ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GYC1E101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 285 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.15000 | $9.15 |
10 | $5.84100 | $58.41 |
50 | $4.45220 | $222.61 |
100 | $4.01260 | $401.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $3.05112 | $2,746.01 |
1,800 | $2.84726 | $5,125.07 |
2,700 | $2.74442 | $7,409.93 |
4,500 | $2.62978 | $11,834.01 |
6,300 | $2.56241 | $16,143.18 |
9,000 | $2.49733 | $22,475.97 |
10,800 | $2.46637 | $26,636.80 |
21,600 | $2.36167 | $51,012.07 |
22,500 | $2.35609 | $53,012.03 |