



GYB1V151MCQ1GS | |
|---|---|
DigiKey Part Number | 493-17891-2-ND - Tape & Reel (TR) 493-17891-1-ND - Cut Tape (CT) 493-17891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1V151MCQ1GS |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1V151MCQ1GS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35CEV150M8X10.5 | Rubycon | 870 | 1189-35CEV150M8X10.5CT-ND | $14.72000 | Parametric Equivalent |
| 35PEV150M8X10.5 | Rubycon | 3,792 | 35PEV150M8X10.5CT-ND | $18.58000 | Parametric Equivalent |
| EEH-ZA1V151P | Panasonic Industry | 26,385 | 10-EEH-ZA1V151PCT-ND | $14.06000 | Parametric Equivalent |
| EEH-ZA1V151V | Panasonic Industry | 330 | P19824CT-ND | $12.00000 | Parametric Equivalent |
| HHXD350GRA151MHA0G | Chemi-Con | 480 | 565-HHXD350GRA151MHA0GCT-ND | $10.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $7.28400 | $72.84 |
| 50 | $5.59220 | $279.61 |
| 100 | $5.05620 | $505.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.13394 | $2,066.97 |
| 1,000 | $3.84347 | $3,843.47 |
| 1,500 | $3.69688 | $5,545.32 |
| 2,500 | $3.53344 | $8,833.60 |
| 3,500 | $3.43739 | $12,030.86 |
| 5,000 | $3.34459 | $16,722.95 |

