

EEH-ZA1V151P | |
|---|---|
DigiKey Part Number | 10-EEH-ZA1V151PTR-ND - Tape & Reel (TR) 10-EEH-ZA1V151PCT-ND - Cut Tape (CT) 10-EEH-ZA1V151PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1V151P |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1V151P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 10 | $9.13400 | $91.34 |
| 50 | $7.07380 | $353.69 |
| 100 | $6.42260 | $642.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.20504 | $2,602.52 |
| 1,000 | $4.85858 | $4,858.58 |
| 1,500 | $4.68385 | $7,025.77 |
| 2,500 | $4.48897 | $11,222.43 |
| 3,500 | $4.37447 | $15,310.64 |
| 5,000 | $4.26383 | $21,319.15 |












