
GYB1H121MCW1GS | |
|---|---|
DigiKey Part Number | GYB1H121MCW1GTR-ND - Tape & Reel (TR) 493-GYB1H121MCW1GSCT-ND - Cut Tape (CT) 493-GYB1H121MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1H121MCW1GS |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.69000 | $14.69 |
| 10 | $8.74600 | $87.46 |
| 50 | $7.44540 | $372.27 |
| 100 | $6.77160 | $677.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.61206 | $2,806.03 |
| 1,000 | $5.24689 | $5,246.89 |
| 1,500 | $5.06267 | $7,594.01 |
| 2,500 | $4.85731 | $12,143.27 |
| 3,500 | $4.73664 | $16,578.24 |
| 5,000 | $4.62008 | $23,100.40 |
| 6,000 | $4.56468 | $27,388.08 |
| 12,000 | $4.38806 | $52,656.72 |

