NRC02F1002TRF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRC10F1R00TRF

DigiKey Part Number
4988-NRC10F1R00TRFTR-ND - Tape & Reel (TR)
4988-NRC10F1R00TRFCT-ND - Cut Tape (CT)
4988-NRC10F1R00TRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRC10F1R00TRF
Description
RES SMT08051
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79,334
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31800$3.18
25$0.23840$5.96
50$0.19580$9.79
100$0.16240$16.24
250$0.12856$32.14
500$0.10966$54.83
1,000$0.09472$94.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07106$355.30
10,000$0.06421$642.10
15,000$0.06087$913.05
25,000$0.05727$1,431.75
35,000$0.05520$1,932.00
50,000$0.05325$2,662.50
60,000$0.05234$3,140.40
120,000$0.04934$5,920.80
125,000$0.04918$6,147.50
Manufacturers Standard Package