
NRC10F1R00TRF | |
|---|---|
DigiKey Part Number | 4988-NRC10F1R00TRFTR-ND - Tape & Reel (TR) 4988-NRC10F1R00TRFCT-ND - Cut Tape (CT) 4988-NRC10F1R00TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC10F1R00TRF |
Description | RES SMT08051 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31800 | $3.18 |
| 25 | $0.23840 | $5.96 |
| 50 | $0.19580 | $9.79 |
| 100 | $0.16240 | $16.24 |
| 250 | $0.12856 | $32.14 |
| 500 | $0.10966 | $54.83 |
| 1,000 | $0.09472 | $94.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07106 | $355.30 |
| 10,000 | $0.06421 | $642.10 |
| 15,000 | $0.06087 | $913.05 |
| 25,000 | $0.05727 | $1,431.75 |
| 35,000 | $0.05520 | $1,932.00 |
| 50,000 | $0.05325 | $2,662.50 |
| 60,000 | $0.05234 | $3,140.40 |
| 120,000 | $0.04934 | $5,920.80 |
| 125,000 | $0.04918 | $6,147.50 |

