
NRC04J330TRF | |
|---|---|
DigiKey Part Number | 4988-NRC04J330TRFTR-ND - Tape & Reel (TR) 4988-NRC04J330TRFCT-ND - Cut Tape (CT) 4988-NRC04J330TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC04J330TRF |
Description | RES SMT040233 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 25 | $0.12080 | $3.02 |
| 50 | $0.09620 | $4.81 |
| 100 | $0.07750 | $7.75 |
| 250 | $0.05908 | $14.77 |
| 500 | $0.04896 | $24.48 |
| 1,000 | $0.04096 | $40.96 |
| 5,000 | $0.02851 | $142.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02492 | $249.20 |
| 20,000 | $0.02210 | $442.00 |
| 30,000 | $0.02072 | $621.60 |
| 50,000 | $0.01924 | $962.00 |
| 70,000 | $0.01839 | $1,287.30 |
| 100,000 | $0.01759 | $1,759.00 |
| 120,000 | $0.01722 | $2,066.40 |
| 240,000 | $0.01598 | $3,835.20 |
| 250,000 | $0.01592 | $3,980.00 |

