
NRC04J221TRF | |
---|---|
DigiKey Part Number | 4988-NRC04J221TRFTR-ND - Tape & Reel (TR) 4988-NRC04J221TRFCT-ND - Cut Tape (CT) 4988-NRC04J221TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC04J221TRF |
Description | RES SMT0402220 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
25 | $0.12160 | $3.04 |
50 | $0.09680 | $4.84 |
100 | $0.07800 | $7.80 |
250 | $0.05944 | $14.86 |
500 | $0.04926 | $24.63 |
1,000 | $0.04122 | $41.22 |
5,000 | $0.02869 | $143.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02509 | $250.90 |
20,000 | $0.02224 | $444.80 |
30,000 | $0.02086 | $625.80 |
50,000 | $0.01936 | $968.00 |
70,000 | $0.01851 | $1,295.70 |
100,000 | $0.01770 | $1,770.00 |
120,000 | $0.01733 | $2,079.60 |
240,000 | $0.01609 | $3,861.60 |
250,000 | $0.01602 | $4,005.00 |